SZL-VL-S-K-N-M | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), spring rod, stranded wires, IP67, SZL-VL-S-K-N-M
Unit Price (€ / pc.)
66.0926 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,321.85 € *
Price list
Quantity
Price per unit*
20 pcs.
66.0926 €
25 pcs.
64.7717 €
100 pcs.
61.5944 €
*incl. VAT plus shipping costs
Subject to prior sale
Limit switch, SZL-VL-S-K-N-M, Honeywell
The SZL-VL-S-K-N-M miniature industrial limit switch is designed for use in applications where limited mounting space is available. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination. It has a split housing design made of a die-cast body and head with glass-filled, flameretardant thermoplastic cover.
Features
- Approvals: CCC, CE, cULus
- Sealed to IP67, NEMA 1, 12, 13
- Snap-action contacts
- RoHS compliant
Applications
- Vehicle accessibility lifts
- Escalators/Motorized walkways
- Machine tools
- Mobile light towers
- Packaging equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form C (NO/NC) | |
| Pin number | 1 pole | |
| Actuator | spring rod | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |