SZL-VL-S-J-N-M | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), angled roller lever, stranded wires, IP67, SZL-VL-S-J-N-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.9248 € *
Standard delivery time from the manufacturer is: 7 Weeks
Limit switch, SZL-VL-S-J-N-M, Honeywell
The SZL-VL-S-J-N-M miniature industrial limit switch is designed for use in applications where limited mounting space is available. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination. It has a split housing design made of a die-cast body and head with glass-filled, flameretardant thermoplastic cover.
Features
- Approvals: CCC, CE, cULus
- Sealed to IP67, NEMA 1, 12, 13
- Snap-action contacts
- RoHS compliant
Applications
- Vehicle accessibility lifts
- Escalators/Motorized walkways
- Machine tools
- Mobile light towers
- Packaging equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form C (NO/NC) | |
| Pin number | 1 pole | |
| Actuator | angled roller lever | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |