SZL-VL-S-E-N-M | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), roller plunger, stranded wires, IP67, SZL-VL-S-E-N-M

Order No.: 13G1910
EAN: 4099889343441
MPN:
SZL-VL-S-E-N-M
Series: SZL-VL-S
SZL-VL-S-E-N-M Honeywell Position Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.4801 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,589.60 € *
Price list
Quantity
Price per unit*
20 pcs.
79.4801 €
25 pcs.
77.8974 €
100 pcs.
74.0656 €
*incl. VAT plus shipping costs
Subject to prior sale

Limit switch, SZL-VL-S-E-N-M, Honeywell

The SZL-VL-S-E-N-M miniature industrial limit switch is designed for use in applications where limited mounting space is available. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination. It has a split housing design made of a die-cast body and head with glass-filled, flameretardant thermoplastic cover.

Features

  • Approvals: CCC, CE, cULus
  • Sealed to IP67, NEMA 1, 12, 13
  • Snap-action contacts
  • RoHS compliant

Applications

  • Vehicle accessibility lifts
  • Escalators/Motorized walkways
  • Machine tools
  • Mobile light towers
  • Packaging equipment
Technical specifications
Filter Property Value
Latching switching function 1 Form C (NO/NC)
Pin number 1 pole
Actuator roller plunger
Connection stranded wires
Degree of protection (IP) IP67
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes