NGCPA50AX32A1A | Honeywell
Switch, On-On, roller lever, plug-in connection, IP67, NGCPA50AX32A1A
Unit Price (€ / pc.)
128.6985 € *
Available in 5 Days: 18 pcs. - if ordered today
Limit switch, NGCPA50AX32A1A, Honeywell
This compact limit switch carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.
Features
- Snap-action, positive-break contacts
- UL, CE, cUL, and CCC approvals
- NEMA 1, 4, 12, 13; IP67 sealing
- Conforms to IEC 60947-5-1, IEC 61373, EN45545-2 (metal varients with M12 connectors only)
Applications
- Elevators and escalators
- Machine tools
- Mobile light towers
- Packaging equipment
- Rail doors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Degree of protection (IP) | IP67 | |
| Actuator | roller lever | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |