NGCMB50AX32C | Honeywell
Switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), roller plunger, stranded wires, IP67, NGCMB50AX32C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.9606 € *
Standard delivery time from the manufacturer is: 9 Weeks
Limit switch, NGCMB50AX32C, Honeywell
This compact limit switch carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.
Features
- Snap-action, positive-break contacts
- UL, CE, cUL, and CCC approvals
- NEMA 1, 4, 12, 13; IP67 sealing
- Conforms to IEC 60947-5-1, IEC 61373, EN45545-2 (metal varients with M12 connectors only)
Applications
- Elevators and escalators
- Machine tools
- Mobile light towers
- Packaging equipment
- Rail doors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Actuator | roller plunger | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |