NGCMA10AX01B | Honeywell
Switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), pin plunger, stranded wires, IP67, NGCMA10AX01B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.5531 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,266.59 € *
Price list
Quantity
Price per unit*
30 pcs.
75.5531 €
100 pcs.
72.5305 €
*incl. VAT plus shipping costs
Subject to prior sale
Limit switch, NGCMA10AX01B, Honeywell
This compact limit switch carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.
Features
- Snap-action, positive-break contacts
- UL, CE, cUL, and CCC approvals
- NEMA 1, 4, 12, 13; IP67 sealing
- Conforms to IEC 60947-5-1, IEC 61373, EN45545-2 (metal varients with M12 connectors only)
Applications
- Elevators and escalators
- Machine tools
- Mobile light towers
- Packaging equipment
- Rail doors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | pin plunger | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |