GLAC20A1B | Honeywell

Switch, 2 pole, 2 Form C (NO/NC), roller lever, screw connection, IP67, GLAC20A1B

Order No.: 13G1762
EAN: 4099889343045
MPN:
GLAC20A1B
Series: GLA
GLAC20A1B Honeywell Position Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
386.0360 € *
Available in 12 Days: 7 pcs. - if ordered today
Total Price:
386.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
386.0360 €

Limit switch, GLAC20A1B, Honeywell

The GLAC20A1B global limit switch is designed to global EN50041 standards and well suited for worldwide applications. The modular design of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required.

Features

  • Designed to EN50041 standard, 30 mm x 60 mm mounting
  • Sealed to IP67 and NEMA/UL 1, 4, 12, and 13
  • Certified for global applications; UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)
  • Mechanical life up to 15 million operations

Applications

  • Automotive assembly lines and machining centers
  • Agriculture equipment
  • Doors and apertures
  • Machine tool equipment
  • Railroad locomotives and railroad signaling equipment
Technical specifications
Filter Property Value
Latching switching function 2 Form C (NO/NC)
Pin number 2 pole
Actuator roller lever
Connection screw connection
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365007
MSL MSL 1
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes