GLAA01A2A | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP67, GLAA01A2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.7568 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2,507.57 € *
Price list
Quantity
Price per unit*
10 pcs.
250.7568 €
25 pcs.
244.4974 €
*incl. VAT plus shipping costs
Subject to prior sale
Limit switch, GLAA01A2A, Honeywell
The GLAA01A2A global limit switch is designed to global EN50041 standards and well suited for worldwide applications. The modular design of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required.
Features
- Designed to EN50041 standard, 30 mm x 60 mm mounting
- Sealed to IP67 and NEMA/UL 1, 4, 12, and 13
- Certified for global applications; UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)
- Mechanical life up to 15 million operations
Applications
- Automotive assembly lines and machining centers
- Agriculture equipment
- Doors and apertures
- Machine tool equipment
- Railroad locomotives and railroad signaling equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form C (NO/NC) | |
| Pin number | 1 pole | |
| Actuator | roller lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85365007 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |