BZE6-2RQ81 | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), roller plunger, screw connection, IP40, BZE6-2RQ81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
253.2796 € *
Available in 12 Days: 32 pcs. - if ordered today
Total Price:
2,532.80 € *
Price list
Quantity
Price per unit*
10 pcs.
253.2796 €
25 pcs.
246.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Limit switch, BZE6-2RQ81, Honeywell
The BZE6-2RQ81 Medium-duty light switch is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The compact size of this limit switch permits installation where there is limited space available on equipment.
Features
- Small footprint with easy access to wiring terminals
- High capacity
Applications
- Construction machinery and equipment
- Rail maintenance equipment
- Agricultural equipment
- Packaging equipment
- Conveyors (diverters, gates)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form C (NO/NC) | |
| Pin number | 1 pole | |
| Actuator | roller plunger | |
| Connection | screw connection | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| MSL | MSL 1 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |