914CE3-9 | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), roller plunger, stranded wires, IP66, 914CE3-9
Unit Price (€ / pc.)
293.5968 € *
Available in 5 Days: 7 pcs. - if ordered today
Limit switch, 914CE3-9, Honeywell
The 914CE3-9 miniature precision limit switch can be applied indoors in many harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. It incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13, as well as IP66, IP67, and IP68 requirements.
Features
- Rugged, miniature construction means minimal real estate on equipment
- 25 mm mounting centers engineered with a MICRO SWITCH SM switch for consistent, precise actuation
- Gang mounting capability to provide a multi-plunger limit switch
- Machine tools
- Off-road equipment
- Access and mobility solutions
- Robotics
- Packaging equipment
- Commercial appliances
- Agricultural machinery
Technical specifications
Filter | Property | Value |
---|---|---|
Latching switching function | 1 Form C (NO/NC) | |
Pin number | 1 pole | |
Actuator | roller plunger | |
Connection | stranded wires | |
Degree of protection (IP) | IP66 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85365080 |
MSL | MSL 1 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |