SCC2220X222K502TG | HolyStone
Ceramic capacitor, 2.2 nF, 250 V (AC), ±10 %, SMD 2220 (5750), X7R, SCC2220X222K502TG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 1,000 pcs.
Multilayer ceramic capacitor, SCC2220X222K502TG, HolyStone
The SCC2220X222K502TG safety capacitor is designed specifically for use in modem, facsimile, telephone and other electronic equipment.
Features
- Small size and high capacitance
- Suitable for reflow soldering
- Surface mount
- RoHS compliant and Lead free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 nF | |
| Rated voltage (AC) | 250 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 2220 (5750) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 5.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |