C1812X473K102T | HolyStone
Ceramic capacitor, 47 nF, 1000 V (DC), ±10 %, SMD 1812 (4532), X7R, C1812X473K102T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available: 990 pcs.
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.5355 €
100 pcs.
0.3689 €
500 pcs.
0.2713 €
1000 pcs.
0.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilayer ceramic chip capacitor, C1812X473K102T, HolyStone
The C1812X473K102T multilayer ceramic chip capacitor is well suited for commercial and industrial applications. The special internal electrode design offers the highest voltage rating.
Features
- Surface mount suitable for wave and reflow soldering
- High reliability
- RoHS compliant
Applications
- LAN/WLAN interface, Back-Lighting Inverter, DC-DC Converters, Ballast, Modems and Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 47 nF | |
| Rated voltage (DC) | 1000 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1812 (4532) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |