C1210X683K631TX | HolyStone
Ceramic capacitor, 68 nF, 630 V (DC), ±10 %, SMD 1210 (3225), X7R, C1210X683K631TX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available: 1,000 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.4046 €
100 pcs.
0.2820 €
500 pcs.
0.2094 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 68 nF | |
| Rated voltage (DC) | 630 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |