C1210X104K101T | HolyStone
Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, SMD 1210 (3225), X7R, C1210X104K101T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1131 € *
Available: 2,995 pcs.
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1131 €
10 pcs.
0.0762 €
100 pcs.
0.0512 €
500 pcs.
0.0381 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilayer ceramic chip capacitor, C1210X104K101T, HolyStone
The C1210X104K101T multilayer ceramic chip capacitor is well suited for commercial and industrial applications. The special internal electrode design offers the highest voltage rating.
Features
- Surface mount suitable for wave and reflow soldering
- High reliability
- RoHS compliant
Applications
- LAN/WLAN interface, Back-Lighting Inverter, DC-DC Converters, Ballast, Modems and Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |