VITRALIT 7641 100 G | Hönle

Cyanoacrylate adhesive 100 g bottle, Hönle VITRALIT 7641 100 G

Order No.: 13L0014
EAN: 4099891433185
MPN:
VITRALIT 7641 100 G
Series: Vitralit
VITRALIT 7641 100 G Hönle Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.8585 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
85.86 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8585 €
5 pcs.
81.5626 €
10 pcs.
77.2667 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, VITRALIT 7641 100 G, PANACOL

The VITRALIT 7641 100 G is a transparent, low viscosity UV and light curing acrylic-based adhesive that It was specially developed for PMMA bonding. Its low viscosity makes It ideal for bonding applications where capillary flow is required. It is an adhesive with high strength and very good adhesion to many plastics.

Technical specifications
Filter Property Value
Version cyanoacrylate adhesive
Contents 100 g
Container bottle
Viscosity 10 mPa∙s
Suitable for glass, metals, plastics, electronics, optics
Colour yellow
Logistics
Property Value
Customs tariff number 35061000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS09 GHS07 GHS08 GHS05
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H302 Harmful if swallowed
  • H315 Causes skin irritation
  • H318 Causes serious eye damage.
  • H317 May cause an allergic skin reaction
  • H360Df May damage the unborn child. Suspected of damaging fertility.
  • H335 May cause respiratory irritation
  • H372 Causes damage to organs
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…