VITRALIT 7313 100 G | Hönle

Epoxy adhesive 100 g bottle, Hönle VITRALIT 7313 100 G

Order No.: 13L0018
EAN: 4099891433215
MPN:
VITRALIT 7313 100 G
Series: Vitralit
VITRALIT 7313 100 G Hönle Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.7101 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
99.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
99.7101 €

Adhesive, VITRALIT 7313 100 G, PANACOL

The VITRALIT 7313 100 G is a low viscosity, transparent, UV and visible light curing acrylic based adhesive with extremely good flexibility and high elongation at break. It offers very good adhesion to most plastics such as PC, PVC, ABS as well as glass and metal. Due to the extremely low viscosity and good capillarity, it is suitable for large area bonding and applications with a gap size <100µm.

Technical specifications
Filter Property Value
Version epoxy adhesive
Contents 100 g
Container bottle
Viscosity 50 mPa∙s
Suitable for glass, metals, plastics, electronics, optics
Colour colorless
Logistics
Property Value
Customs tariff number 35061000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS09 GHS08 GHS07 GHS05
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H302 Harmful if swallowed
  • H315 Causes skin irritation
  • H318 Causes serious eye damage.
  • H317 May cause an allergic skin reaction
  • H360Df May damage the unborn child. Suspected of damaging fertility.
  • H335 May cause respiratory irritation
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…