VITRALIT 6128 100 G | Hönle
Cyanoacrylate adhesive 100 g bottle, Hönle VITRALIT 6128 100 G
Unit Price (€ / pc.)
75.0771 € *
Available: 9 pcs.
Next delivery: 8 pcs. on 2026-04-10
Total Price:
75.08 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0771 €
5 pcs.
70.5670 €
15 pcs.
67.8538 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive, VITRALIT 6128 100 G, PANACOL
The VITRALIT 6128 100 G is a solvent-free, one-component, UV-curing acrylic adhesive. As a special feature, it has a thermal initiator and chemical activator, which enables the subsequent curing of shadow areas. It is used both as a glass adhesive in combination with glass, metals, stone and other hard materials, as well as a potting compound with excellent adhesion to many thermoplastic materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 100 g | |
| Container | bottle | |
| Viscosity | 800 mPa∙s | |
| Suitable for | glass, metals, stone, electronics, optics | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|