VITRALIT 6008 VLV 100 G | Hönle
UV-curable adhesive 100 g bottle, Hönle VITRALIT 6008 VLV 100 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.7101 € *
Standard delivery time from the manufacturer is: 4 Weeks
Adhesive, VITRALIT 6008 VLV 100 G, PANACOL
The VITRALIT 6008 VLV 100 G is a UV and light-curing capillary flow adhesive for glass, stainless steel, aluminum and ceramics. It is characterized by a water-like viscosity, ideal for narrow adhesive gaps and fast dispensing, as well as by its very good moisture resistance and its completely tack-free surface after curing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | UV-curable adhesive | |
| Contents | 100 g | |
| Container | bottle | |
| Viscosity | 50 mPa∙s | |
| Suitable for | glass, metals, plastics, ceramics, electronics, optics | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|