VITRALIT 1517 30 G | Hönle
Epoxy adhesive 30 g bottle, Hönle VITRALIT 1517 30 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6881 € *
Standard delivery time from the manufacturer is: 3 Weeks
Adhesive, VITRALIT 1517 30 G, PANACOL
The VITRALIT 1517 30 G is a UV-curable epoxy resin specially developed for fiber technology and optoelectronics. As a special feature, it has a thermal initiator, which enables subsequent curing in dark areas. It is characterized by a very high glass transition, very low shrinkage and a low coefficient of thermal expansion. It is used for fixing and adjusting optical devices as well as chip encapsulation and "dam" material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | epoxy adhesive | |
| Contents | 30 g | |
| Container | bottle | |
| Viscosity | 90.000 to 120.000 mPa∙s | |
| Suitable for | plastics, electronics, optics | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |