STRUCTALIT 5800 1.000 G | Hönle
2 components adhesive 1 kg bottle, Hönle STRUCTALIT 5800 1.000 G
Unit Price (€ / pc.)
49.8015 € *
Available: 2 pcs.
Structalit 5800, STRUCTALIT 5800 1.000 G, Panacol
Adhesives with the designation Structalit are solvent-free, one- or two-component adhesives, mostly based on epoxy resin, which cure at room temperature or with the help of heat. Structalit adhesives are used for casting, encapsulating or bonding, for example in the electronics and automotive industries.
Structalit 5800 is a universally applicable 2-component epoxy adhesive that is also used as a casting compound. Depending on the application, Structalit 5800 can be cured thermally or at room temperature.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 components adhesive | |
| Contents | 1 kg | |
| Container | bottle | |
| Viscosity | 12 to 14 Pa∙s | |
| Suitable for | ceramic, wood, glass, plastics | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |