PENLOC GTH-T 50 ML | Hönle
2 components adhesive 50 ml tube, Hönle PENLOC GTH-T 50 ML
Unit Price (€ / pc.)
26.0134 € *
Available: 14 pcs.
Adhesive, PENLOC GTH-T 50 ML, PANACOL
The PENLOC GTH-T 50 ML is a 2K high-performance methacrylic-based structural adhesive for metals such as steel, stainless steel, aluminum also in combination with ceramics and FR4. It is characterized by high temperature resistance up to 180°C, good impact strength and high tensile shear and peel strength. It has a higher viscosity and is also very water resistant in hot water.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 components adhesive | |
| Contents | 50 ml | |
| Container | tube | |
| Viscosity | 8.000 to 10.000 mPa∙s | |
| Suitable for | metals, plastics, ceramic | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|