ELECOLIT 6601 300 G | Hönle

Elecolit adhesive 300 g bottle, Hönle ELECOLIT 6601 300 G

Order No.: 13L0006
EAN: 4099891433130
MPN:
ELECOLIT 6601 300 G
Series: Elecolit
ELECOLIT 6601 300 G Hönle Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.91 € *
Available: 1 pcs.
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
1 pcs.
224.91 €
5 pcs.
201.11 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, ELECOLIT 6601 300 G, PANACOL

The ELECOLIT 6601 300 G is a single component thermally conductive adhesive with excellent metal bonding, which can also be used as a casting resin. It is a product with excellent flowing properties and It can be processed via dispenser, screen printing, coating knife or spatula.

Technical specifications
Filter Property Value
Version elecolit adhesive
Contents 300 g
Container bottle
Viscosity 12 to 20 Pa∙s
Suitable for plastics, ceramic, wood
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS09 GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H317 May cause an allergic skin reaction
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH205 Contains epoxy constituents. May produce an allergic reaction.