ELECOLIT 336 A+B 50 GR | Hönle
Elecolit adhesive 50 g can, Hönle ELECOLIT 336 A+B 50 GR
Unit Price (€ / pc.)
554.4448 € *
Available: 2 pcs.
Elecolit 336 from Panacol, Conductive and silver-containing epoxy coating and bonding agent
Low-cost silver-filled 2C adhesive. Good electrical conductivity and excellent bonding properties. Does not contain copper or graphite, since these materials might cause measurement deviations, impairments or galvanic corrosion if they come into contact with electrolytes.
Viscosity: pasty
Shelf life: 6 months
Operating temperatures: - 60 to +150 °C
Curing time: 15 minutes at 120 °C, 16 hours at room temperature
Container: 50 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | elecolit adhesive | |
| Contents | 50 g | |
| Container | can | |
| Viscosity | 20 to 40 Pa∙s | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |