CYANOLIT 241 F 20 G | Hönle

Cyanoacrylate adhesive 20 g syringe, Hönle CYANOLIT 241 F 20 G

Order No.: 13L0033
EAN: 4099891433314
MPN:
CYANOLIT 241 F 20 G
Series: Cyanolit
CYANOLIT 241 F 20 G Hönle Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.399 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.399 €
5 pcs.
13.685 €
10 pcs.
12.971 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, CYANOLIT 241 F 20 G, PANACOL

The CYANOLIT 241 F 20 G is a low-viscosity, one-component cyanoacrylate adhesive with very good adhesion to plastics and metals. The adhesive sets quickly. The setting reaction is initiated by moisture on the joining surface and from the surrounding air. it's low viscosity allows capillary flow into the adhesive joint.

Technical specifications
Filter Property Value
Version cyanoacrylate adhesive
Contents 20 g
Container syringe
Viscosity 30 to 50 mPa∙s
Suitable for metals, plastics, rubber, ceramic
Colour transparent
Logistics
Property Value
Customs tariff number 35061000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.