CYANOLIT 202/2 CCM | Hönle

Cyanoacrylate adhesive 2 g syringe, Hönle CYANOLIT 202/2 CCM

Order No.: 13L116
EAN: 4099891433390
MPN:
CYANOLIT 202/2 CCM
Series: Cyanolit
CYANOLIT 202/2 CCM Hönle Adhesives
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 146 pcs.
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
2.9750 €
100 pcs.
2.6180 €
250 pcs.
2.5109 €
1000 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, CYANOLIT 202/2 CCM, PANACOL

The CYANOLIT 202/2 CCM is a low-viscosity cyanoacrylate adhesive with good wetting properties. The delayed curing allows subsequent positioning of the joined parts and low-stress bonding.

Technical specifications
Filter Property Value
Version cyanoacrylate adhesive
Contents 2 g
Container syringe
Viscosity 85 mPa∙s
Suitable for metals, plastics, rubber, ceramic
Colour colorless
Logistics
Property Value
Country of origin US
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.