975163188 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, green/yellow, PVC, 1.0 mm², CAT II, 975163188
Order No.: 86F3383
EAN: 4099891949389
MPN:
975163188
MAL S WS 2-4 100/1 AU GE/GN
Series: MAL S WS 2-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4133 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
25 pcs.
7.5684 €
50 pcs.
7.1519 €
100 pcs.
6.7354 €
250 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MAL S WS 2-4 100/1 AU GE/GN, Hirschmann Test & Measurement
The MAL S WS 2-4 100/1 AU GE/GN is a safety measuring lead according to IEC 61010, one end with 2mm safety plug and other end with 4mm safety plug, as well as 2 mm and 4 mm socket for onward connection capability. Gold-plated / nickel-plated copper-beryllium contact spring. Highly flexible, double insulated stranded lead, with good firm grip sleeves. Built in color indicator to detect damage to the cable insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 2 mm plug, spring-loaded, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | green/yellow | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |