975163109 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, purple, PVC, 1.0 mm², CAT II, 975163109
NCNR (non cancelable / non returnable)
Adapter test lead with 2.0 and 4.0 mm safety plugs, type Hirschmann T & M MAL S WS 2-4 100/1.
To IEC 61010, leads with 2.0 to 4.0 mm safety connectors, each with stacking options, touch-proof, step-on proof, highly flexible stranded wire with double insulation and integrated color indicator for the detection of damage to the insulationCable length: 10 mConductor cross-section: 10 mm²Contact material: gold-plated CuBeInsulation material: PVCRated voltage: 100 VUC, CAT IIIRated current: 10 AContact resistance: 21 mohmOperating temperatures: –15 to +70 °C
Type: MAL S WS 2-4 100/1, purple.
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 2 mm plug, spring-loaded, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | purple | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Touch safe | Yes | |
| Stackable | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |