975163100 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm², CAT II, 975163100

Order No.: 86F3380
EAN: 4099891070090
MPN:
975163100
MAL S WS 2-4 100/1 AU SW
Series: MAL S WS 2-4
975163100 Hirschmann Test & Measurement Test Leads Image 1
975163100 Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 31 pcs.
Available in 6 Days: 275 pcs. - if ordered today
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
25 pcs.
7.5684 €
50 pcs.
7.1519 €
100 pcs.
6.7354 €
250 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter test lead with 2.0 and 4.0 mm safety plugs, type Hirschmann T & M MAL S WS 2-4 100/1.

To IEC 61010, leads with 2.0 to 4.0 mm safety connectors, each with stacking options, touch-proof, step-on proof, highly flexible stranded wire with double insulation and integrated color indicator for the detection of damage to the insulationCable length: 10 mConductor cross-section: 10 mm²Contact material: gold-plated CuBeInsulation material: PVCRated voltage: 100 VUC, CAT IIIRated current: 10 AContact resistance: 21 mohmOperating temperatures: –15 to +70 °C


Type: MAL S WS 2-4 100/1, black.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour black
Material PVC
contact surface gold-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 10 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes