974340000 | Hirschmann Test & Measurement
Kelvin measuring lead with (4 mm banana plug, straight) to (2 x pliers + 1 ground clip), 0.65 m, black, CAT I, 974340000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.78 € *
Available in 6 Days: 4 pcs. - if ordered today
Total Price:
192.78 € *
Price list
Quantity
Price per unit*
1 pcs.
192.78 €
5 pcs.
178.50 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, TKL 065 BAN, Hirschmann Test & Measurement
High quality kelvin measuring lead for 4 wire measurements with LCR measuring bridges and multimeters. The gold- plating ensures lowest transition resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm banana plug, straight | |
| Connection (2) | 2 x pliers + 1 ground clip | |
| Cable length | 0.65 m | |
| Colour | black | |
| contact surface | gold-plated | |
| Rated category | CAT I | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 2 A | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| Sustainable | Yes |
| SVHC free | Yes |