973646188 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow/green, PVC, 1.0 mm², CAT O, 973646188

Order No.: 86F558
EAN: 4099891077259
MPN:
973646188
MLB 100/1 V GE/GN
Series: MLB ../1V
973646188 Hirschmann Test & Measurement Test Leads Image 1
973646188 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8889 € *
Available: 1 pcs.
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
25 pcs.
8.9012 €
50 pcs.
8.4014 €
100 pcs.
7.9135 €
250 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLB 100/1 V GE/GN, Hirschmann T&M

Touch-protected measuring cable with plug spring-loaded on both sides Ø 4 mm, insulated by latching and spring-loaded insulating sleeve, which is only released by pressing released only by pressure on the lateral locking spring, and rigid socket Ø 4 mm for further plug-in. Highly flexible, double-insulated stranded cable with incorporated color indicator to detect damage to the insulation.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour yellow/green
Material PVC
contact surface nickel-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes