973646102 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, blue, PVC, 1.0 mm², CAT O, 973646102
Unit Price (€ / pc.)
9.8889 € *
Available: 16 pcs.
Available in 6 Days: 75 pcs. - if ordered today
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
25 pcs.
8.9012 €
50 pcs.
8.4014 €
100 pcs.
7.9135 €
250 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MLB 100/1 V BL, Hirschmann T&M
Touch-protected measuring cable with plug spring-loaded on both sides Ø 4 mm, insulated by latching and spring-loaded insulating sleeve, which is only released by pressing released only by pressure on the lateral locking spring, and rigid socket Ø 4 mm for further plug-in. Highly flexible, double-insulated stranded cable with incorporated color indicator to detect damage to the insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |