973604101 | Hirschmann Test & Measurement
Measuring lead with (0.64 mm socket, spring-loaded, straight) to (0.64 mm socket, spring-loaded, straight), 250 mm, red, PVC, 0.25 mm², CAT O, 973604101
Unit Price (€ / pc.)
2.5704 € *
Available in 6 Days: 210 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3324 €
100 pcs.
2.1896 €
250 pcs.
2.0587 €
500 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MKL 0,64/25-0,25 RT, Hirschmann T&M
Measuring lead with 2 insulated sockets for pins Ø 0.64 mm and rectangular posts 0.64 mm. Highly flexible stranded wire 0.25 mm² with 2 sockets x 0.64 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 0.64 mm socket, spring-loaded, straight | |
| Connection (2) | 0.64 mm socket, spring-loaded, straight | |
| Cable length | 250 mm | |
| Cable cross-section | 0.25 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 3 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |