973594100 | Hirschmann Test & Measurement
Measuring lead with (2 mm plug, rigid, straight) to (2 mm plug, rigid, straight), 250 mm, black, PVC, 0.5 mm², CAT O, 973594100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9385 € *
Available: 8 pcs.
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.4506 €
50 pcs.
4.2007 €
100 pcs.
3.9508 €
250 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MVL 2/25 SW, Hirschmann Test & Measurement
Overmolded test lead, 2 mm male connector on both sides, nickel-plated brass and 2 mm socket with contact spring for tower plug-in design. Highly flexible stranded cable, grip sleeve and cable tread-proof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm plug, rigid, straight | |
| Connection (2) | 2 mm plug, rigid, straight | |
| Cable length | 250 mm | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 6 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |