973388104 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green, silicone, 1.0 mm², CAT O, 973388104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3542 € *
Available: 10 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
25 pcs.
6.6164 €
50 pcs.
6.2475 €
100 pcs.
5.8786 €
250 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, SML 100/1 GN, Hirschmann Test & Measurement
The SML 100/1 GN is a silicone measuring lead,4mm plug with caged spring on both sides. Nickel-plated copper-beryllium contact spring. Highly flexible, double insulated stranded lead, resistant against soldering iron, grip and lead shatter-proof. Built in color indicator for easy indentification of insulation damages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | green | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |