972604001 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 1 m, black/red/blue/yellow/green, PVC, 1.0 mm², CAT O, 972604001
Order No.: 86F4530
EAN: 4099891072445
MPN:
972604001
PMS 4 LMLH
Unit Price (€ / pc.)
65.4976 € *
Available: 1 pcs.
Available in 6 Days: 56 pcs. - if ordered today
Total Price:
65.50 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4976 €
5 pcs.
62.2251 €
10 pcs.
58.9526 €
25 pcs.
55.6682 €
50 pcs.
52.3957 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable rack sets with 4 mm test and connecting lead, type Hirschmann T & M PMS 4 LMLH.
Laboratory lead rack with 30 plastic consoles (for up to 100 measuring leads), yoke and 10 measuring leads MLN 100/1 with 4 mm connectors for stacking.
Type: PMS 4 LMLH, cable rack set.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, straight | |
| Connection (2) | 4 mm socket, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | black/red/blue/yellow/green | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |