934507102 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, blue, PVC, 2.5 mm², CAT O, 934507102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6049 € *
Available: 20 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
25 pcs.
5.0456 €
50 pcs.
4.7600 €
100 pcs.
4.4863 €
250 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MLN 150/2,5, Hirschmann Test & Measurement
The MLN 150/2,5 is a measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1.5 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |