934507101 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, red, PVC, 2.5 mm², CAT O, 934507101

Order No.: 86F1090
EAN: 4099891990268
MPN:
934507101
MLN 150/2,5 RT
Series: MLN
934507101 Hirschmann Test & Measurement Test Leads Image 1
934507101 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6049 € *
Available: 17 pcs.
Available in 6 Days: 400 pcs. - if ordered today
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
25 pcs.
5.0456 €
50 pcs.
4.7600 €
100 pcs.
4.4863 €
250 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLN 150/2,5, Hirschmann Test & Measurement

The MLN 150/2,5 is a measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1.5 m
Cable cross-section 2.5 mm²
Colour red
Material PVC
contact surface nickel-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes