934182102 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1 m, blue, silicone, 1.0 mm², CAT III, 934182102

Order No.: 86F1126
EAN: 4099891990626
MPN:
934182102
MLS SIL WG 100/1 BL
Series: MLS SIL WG
934182102 Hirschmann Test & Measurement Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6759 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
25 pcs.
6.2713 €
50 pcs.
6.0809 €
100 pcs.
5.7358 €
250 pcs.
5.4026 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLS SIL WG 100/1 BL, Hirschmann Test & Measurement

Safety silicone measuring lead, at either end 4 mm diameter safety connector with straight and angled outlet. Nickel-plated copper beryllium contact spring. Highly fexible, double insulated stranded lead, high-temperature resistant, shatter-proof grip sleeve and lead. Built in colour indicator for easy identifcation of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, angled
Cable length 1 m
Cable cross-section 1.0 mm²
Colour blue
Material silicone
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes