934174188 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green/yellow, silicone, 1.0 mm², CAT III, 934174188

Order No.: 86F1117
EAN: 4099891990534
MPN:
934174188
MLS SIL GG 100/1 GE/GN
Series: MLS SIL GG
934174188 Hirschmann Test & Measurement Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3903 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
25 pcs.
5.8786 €
50 pcs.
5.6882 €
100 pcs.
5.4264 €
250 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLS SIL GG 100/1 GE/GN, Hirschmann Test & Measurement

Safety silicone measuring lead, at either end 4 mm diameter safety connector with straight outlet. Nickel-plated copper beryllium contact spring. Highly fexible, double insulated stranded lead, high-temperature resistant, shatter-proof grip sleeve and lead. Built in colour indicator for easy identifcation of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour green/yellow
Material silicone
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes