934159100 | Hirschmann Test & Measurement
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm², CAT II, 934159100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5204 € *
Available: 20 pcs.
Available in 6 Days: 75 pcs. - if ordered today
Total Price:
8.52 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5204 €
10 pcs.
8.0920 €
25 pcs.
7.2471 €
50 pcs.
7.0329 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, PL 2600 S SW, Hirschmann Test & Measurement
Touch proof test lead with dual function safety test tip. Tip for piercing oxide layers and 4 mm diameter pin. for insertion into sockets. 4 mm diameter safety plug with straight outlet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |