934157100 | Hirschmann Test & Measurement
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm², CAT O, 934157100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Available: 21 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
10 pcs.
10.2935 €
25 pcs.
9.2106 €
50 pcs.
8.6632 €
100 pcs.
8.1277 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, PL 3 SCHWARZ, Hirschmann Test & Measurement
Test lead with dual function test tip. Tip for piercing insulating and oxide layers and 4 mm diameter pin for insertion into sockets. 4 mm diameter plug with cage spring, straight outlet. Highly flexible, double insulated stranded wire with incorporated color indicator to detect damage to insulation. Incl. tip protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |