934113105 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, brown, PVC, 2.5 mm², CAT II, 934113105

Order No.: 86F1082
EAN: 4099891990183
MPN:
934113105
MLS WS 150/2,5 BR
Series: MLS WS
934113105 Hirschmann Test & Measurement Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6517 € *
Available: 24 pcs.
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
25 pcs.
7.2709 €
50 pcs.
7.0448 €
100 pcs.
6.8068 €
250 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLS WS 150/2,5 BR, Hirschmann Test & Measurement

Safety measuring lead to IEC 61010 standard, at either end 4 mm diameter safety connector with onward connection capability (4mm socket). Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Built in color indicator for easy identification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1.5 m
Cable cross-section 2.5 mm²
Colour brown
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes