934094104 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, green, silicone, 1.0 mm², CAT O, 934094104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6398 € *
Available: 22 pcs.
Available in 6 Days: 75 pcs. - if ordered today
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
25 pcs.
6.8782 €
50 pcs.
6.4974 €
100 pcs.
6.1166 €
250 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MLN SIL 200/1 GN, Hirschmann Test & Measurement
Double insulated, highly flexible silicone test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug and rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 2 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | green | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |