934094103 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, yellow, silicone, 1.0 mm², CAT O, 934094103

Order No.: 86F3682
EAN: 4099891070595
MPN:
934094103
MLN SIL 200/1 GE
Series: MLN SIL
934094103 Hirschmann Test & Measurement Test Leads Image 1
934094103 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6041 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
25 pcs.
6.8782 €
50 pcs.
6.4974 €
100 pcs.
6.1166 €
250 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLN SIL 200/1 GE, Hirschmann Test & Measurement

Double insulated, highly flexible silicone test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug and rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 2 m
Cable cross-section 1.0 mm²
Colour yellow
Material silicone
contact surface nickel-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No