934093102 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, blue, silicone, 1.0 mm², CAT O, 934093102

Order No.: 86F3696
EAN: 4099891070717
MPN:
934093102
MLN SIL 150/1 BL
Series: MLN SIL
934093102 Hirschmann Test & Measurement Test Leads Image 1
934093102 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7830 € *
Available: 25 pcs.
Available in 6 Days: 75 pcs. - if ordered today
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
25 pcs.
6.1047 €
50 pcs.
5.7715 €
100 pcs.
5.4264 €
250 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLN SIL 100/1 SW, Hirschmann Test & Measurement

Double insulated, highly flexible silicone test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug and rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1.5 m
Cable cross-section 1.0 mm²
Colour blue
Material silicone
contact surface nickel-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes