934091102 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 500 mm, blue, silicone, 1.0 mm², CAT O, 934091102

Order No.: 86F1149
EAN: 4099891991975
MPN:
934091102
MLN SIL 50/1 BL
Series: MLN SIL
934091102 Hirschmann Test & Measurement Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2479 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
25 pcs.
4.7243 €
50 pcs.
4.4625 €
100 pcs.
4.2007 €
250 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 934091102, Hirschmann Test & Measurement

Measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, straight
Connection (2) 4 mm socket, straight
Cable length 500 mm
Cable cross-section 1.0 mm²
Colour blue
Material silicone
contact surface nickel-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes