934090104 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, green, silicone, 1.0 mm², CAT O, 934090104

Order No.: 86F3689
EAN: 4099891070656
MPN:
934090104
MLN SIL 25/1 GN
Series: MLN SIL
934090104 Hirschmann Test & Measurement Test Leads Image 1
934090104 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1527 € *
Available: 8 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
25 pcs.
4.6410 €
50 pcs.
4.3792 €
100 pcs.
4.1174 €
250 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLN SIL 25/1 GN, Hirschmann Test & Measurement

Double insulated, highly flexible silicone test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug and rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 250 mm
Cable cross-section 1.0 mm²
Colour green
Material silicone
contact surface nickel-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes