934089109 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, purple, PVC, 2.5 mm², CAT II, 934089109

Order No.: 86F9697
EAN: 4099891948993
MPN:
934089109
MLS WS 200/2,5 VI
Series: MLS WS
934089109 Hirschmann Test & Measurement Test Leads Image 1
934089109 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9016 € *
Available: 19 pcs.
Available in 6 Days: 75 pcs. - if ordered today
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
25 pcs.
7.5089 €
50 pcs.
7.2709 €
100 pcs.
7.0329 €
250 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLS WS 200/2,5 VI, Hirschmann Test & Measurement

Safety measuring lead to IEC 61010 standard, at either end 4 mm diameter safety connector with onward connection capability (4mm socket). Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Built in color indicator for easy indentification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 2 m
Cable cross-section 2.5 mm²
Colour purple
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes