934067101 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, red, PVC, 1.0 mm², CAT II, 934067101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1404 € *
Available: 10 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
25 pcs.
5.8310 €
50 pcs.
5.6525 €
100 pcs.
5.4621 €
250 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MLS WS 25/1 RT, Hirschmann Test & Measurement
Touch-proof measuring cable according to IEC 61010, both ends safety plug with 4 mm diameter, as well as 4 mm female connector for tower plug-in design. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 250 mm | |
| Cable cross-section | 1.0 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |