934066704 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, green, PVC, 2.5 mm², CAT O, 934066704

Order No.: 86F9671
EAN: 4099891947941
MPN:
934066704
MLN 200/2,5 AU GN
Series: MLN Au
934066704 Hirschmann Test & Measurement Test Leads Image 1
934066704 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6981 € *
Available in 6 Days: 75 pcs. - if ordered today
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
25 pcs.
9.6271 €
50 pcs.
9.0916 €
100 pcs.
8.5561 €
250 pcs.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLN 200/2,5 AU GN, Hirschmann Test & Measurement

The MLN 200/2,5 AU GN is a measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Gold-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 2 m
Cable cross-section 2.5 mm²
Colour green
Material PVC
contact surface gold-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes